Cart

SDA08H0SBD

C&K SDA08H0SBD

image shown is a representation only

C&K

DIP 8POLES SMT FLAT
Supplier: C&K Components
Matchcode: SDA08H0SBD
Rutronik No.: SWITCH8301
Unit Pack: 20
MOQ: 200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.99 $
398.00 $

Prices

200 1.99 $
420 1.93 $
840 1.89 $

Parameter

Termination
SMT
No.of positions
8
Model construct
TOP
Actuator
FLUSH
Tape sealed
No Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
22.3 mm
Height
3.5 mm
Width
7.5 mm
Sealing
SPLASH
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?