Cart

SDA06H0SB

C&K SDA06H0SB

image shown is a representation only

C&K

DIP 6P SMT TOP ACT.FLUSH Tape
Supplier: C&K Components
Matchcode: SDA06H0SB
Rutronik No.: SWITCH8931
Unit Pack: 25
MOQ: 250
Packaging: TUBE
On request
1.78 $
445.00 $

Parameter

Termination
SMT
No.of positions
6
Model construct
TOP
Actuator
FLUSH
Tape sealed
Yes Y/N
Ground
NO Y/N
Sealing
No
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Height
3.5 mm
Length
17.2 mm
Width
7.5 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?