Cart

SDA04H0SB

C&K SDA04H0SB

image shown is a representation only

C&K

DIP 4P SMT TOP ACT.FLUSH Tape
Supplier: C&K Components
Matchcode: SDA04H0SB ++
Rutronik No.: SWITCH8930
Unit Pack: 35
MOQ: 35
Packaging: TUBE
Best Choice
In Stock
2.07 $
72.45 $

Prices

35 2.07 $
70 1.78 $
105 1.71 $
175 1.70 $
280 1.67 $

Parameter

Termination
SMT
No.of positions
4
Model construct
TOP
Actuator
FLUSH
Tape sealed
Yes Y/N
Ground
NO Y/N
Sealing
No
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Height
3.5 mm
Length
12.1 mm
Width
7.5 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019900
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?