Cart

SDA02H1BD

C&K SDA02H1BD

image shown is a representation only

C&K

DIP 2POL.THT ACT.HIGH
Supplier: C&K Components
Matchcode: SDA02H1BD
Rutronik No.: SWITCH9333
Unit Pack: 60
MOQ: 600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6769 $
406.14 $

Prices

600 0.6769 $
1,320 0.6531 $
2,640 0.6413 $

Parameter

Termination
THT
No.of positions
2
Model construct
TOP
Actuator
RAISED
Tape sealed
YES Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
1000 cycles
Length
7.1 mm
Height
4.8 mm
Width
7.5 mm
Sealing
NO
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?