Cart

SDA02H0SBR

C&K SDA02H0SBR

image shown is a representation only

C&K

DIP 2POLES SMT FLAT SEALED
Supplier: C&K Components
Matchcode: SDA02H0SBR
Rutronik No.: SWITCH7184
Unit Pack: 750
MOQ: 750
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.20 $
900.00 $

Prices

750 1.20 $
1,500 1.17 $

Parameter

Termination
SMT
No.of positions
2
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
17.2 mm
Height
4.5 mm
Width
7.5 mm
Sealing
SPLASH
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?