Cart

S602131MS02Q

C&K S602131MS02Q

image shown is a representation only

C&K

SLIDE THT DPDT ON-ON
Supplier: C&K Components
Matchcode: S602131MS02Q
Rutronik No.: SWITCH9941
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
2.74 $
137.00 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
Straight
Switch function
On-On
Mounting
Panel
Ground
No Y/N
max.Volt/Switch
250 AC V
Operating life
10000 cycles
Plating
AG
Dimension
34,9x13,5 mm
Total high/long
H24,6 mm
Actuator size
7,1x5,6 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
6000 mA
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?