S202131MS02Q

image shown is a representation only
Supplier: C&K Components
Matchcode: S202131MS02Q
Rutronik No.: SWITCH10574
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Termination
- THT
- Contact type
- DPDT
- Model construct
- Straight
- Switch function
- ON-ON
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- TERMINALS
- max.Volt/Switch
- 250 AC V
- Operating life
- 10000 cycles
- Dimension
- 13,5x7,1 mm
- Total high/long
- L34,9 mm
- Pitch
- 4.7 mm
- Operating temp.
- -30 to 65 °C
- Automotive
- NO
- max. I/ Switch
- 6000 mA
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85365019990
- Country
- China
- Supplier Lead time
- 10 weeks