Cart

S202031MS02Q

C&K S202031MS02Q

image shown is a representation only

C&K

SLIDE DPDT 6A THT Straight
Supplier: C&K Components
Matchcode: S202031MS02Q
Rutronik No.: SWITCH7650
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
2.98 $
149.00 $
Article with this quantity is not orderable.

Parameter

Termination
THT
Contact type
DPDT
Switch function
ON-ON
Model construct
Straight
Mounting
PCB
Ground
No Y/N
Sealing
TERMINALS
max.Volt/Switch
250 AC V
Operating life
10000 cycles
Plating
Ag
Dimension
13,5x7,1 mm
Total high/long
L34,9 mm
Actuator size
5.1 mm
Pitch
4.7 mm
Operating temp.
-30 to 65 °C
Automotive
NO
max. I/ Switch
6000 mA
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365080900
Country
Vietnam
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?