Cart

RTE1602G44 NEW VERSION

C&K RTE1602G44 NEW VERSION

image shown is a representation only

C&K

ROTARY HEXA SMT
Supplier: C&K Components
Matchcode: RTE1602G44
Rutronik No.: SWITCH7065
Unit Pack: 750
MOQ: 3750
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
6,562.50 $

Parameter

Termination
SMT
Code
HEXA
Model construct
Straight
No.of positions
16
Stop position
No Y/N
Operating temp.
-25 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
100 mA
Length
7.4 mm
Width
7.2 mm
Height
7.5 mm
Actuator size
3.8 mm
Diameter
2.5 mm
Sealing
IP00
Ground
No Y/N
Pitch
2.5 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365015900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?