Cart

RTE1600G44

C&K RTE1600G44

image shown is a representation only

C&K

HEXA SMT flush actuator Au
Supplier: C&K Components
Matchcode: RTE1600G44
Rutronik No.: SWITCH8429
Unit Pack: 1250
MOQ: 6250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
9,187.50 $

Parameter

Termination
SMT
Code
Hexa
Model construct
Straight
No.of positions
16
Stop position
No Y/N
Operating temp.
-25 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
100 mA
Length
7.4 mm
Width
7.2 mm
Height
4.3 mm
Actuator size
0 mm
Sealing
IP40
Ground
No Y/N
Plating
AU
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?