Cart

RTE1000V24

C&K RTE1000V24

image shown is a representation only

C&K

ROTARY DIP SWITCH right angle
Supplier: C&K Components
Matchcode: RTE1000V24
Rutronik No.: SWITCH9109
Unit Pack: 150
MOQ: 4500
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2018
1.58 $
7,110.00 $
Article with this quantity is not orderable.

Parameter

Termination
THT
Plating
Au
No.of positions
10
No.of poles
1
Model construct
RA
Stop position
NO Y/N
Ground
No Y/N
Sealing
TOTALLY
max. I/ Switch
100 mA
Width
7.4 mm
Operating temp.
-25 to 85 °C
Actuator size
0 mm
Height
4.3 mm
Length
8 mm
Operating life
20000 cycles
Pitch
2.5 mm
Automotive
NO
max.Volt/Switch
30 DC V
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365015900
Country
France
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?