Cart

RTE1000G14

C&K RTE1000G14

image shown is a representation only

C&K

ROTARY DIP SWITCH, SMD, 10 POS
Supplier: C&K Components
Matchcode: RTE1000G14 +
Rutronik No.: SWITCH6684
Unit Pack: 1250
MOQ: 6250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9725 $
6,078.13 $

Parameter

Termination
SMT
Code
BCD
No.of positions
10
Operating temp.
-25 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
100 mA
Length
7.4 mm
Width
7.2 mm
Height
4.3 mm
Sealing
IP00
Ground
Yes Y/N
Pitch
2.5 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365015900
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?