Cart

RTE0312N05

C&K RTE0312N05

image shown is a representation only

C&K

1pol.,AG,3Pos,shaft for button
Supplier: C&K Components
Matchcode: RTE0312N05
Rutronik No.: SWITCH7133
Unit Pack: 65
MOQ: 2600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6265 $
1,628.90 $
Obsolete article with this quantity is not orderable.

Parameter

Termination
+HT
Model construct
Straight
No.of poles
1
No.of positions
3
Stop position
No Y/N
Operating temp.
-25 to 85 °C
Operating life
1500 cycles
max.Volt/Switch
50 DC V
max. I/ Switch
100 mA
Length
7.2 mm
Width
7.4 mm
Height
4.3 mm
Diameter
2.5 mm
Sealing
TOTALLY
Ground
Yes Y/N
Plating
AG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?