Cart

RTAP32S06W25FS

C&K RTAP32S06W25FS

image shown is a representation only

C&K

THT 6 pos. 25MM actuator 30°
Supplier: C&K Components
Matchcode: RTAP32S06W25FS
Rutronik No.: SWITCH8160
Unit Pack: 48
MOQ: 480
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.38 $
3,062.40 $

Parameter

Termination
THT
Code
HEXA-COMPL
Model construct
Straight
No.of poles
2
No.of positions
6
Stop position
Yes Y/N
Operating temp.
-20 to 70 °C
Operating life
10000 cycles
max.Volt/Switch
60 AC V
max. I/ Switch
150 mA
Length
25.8 mm
Width
22 mm
Height
43.6 mm
Actuator size
25 mm
Diameter
6.0 mm
Sealing
NO
Ground
No Y/N
Pitch
2.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?