Cart

RTAP31W12W50NS

C&K RTAP31W12W50NS

image shown is a representation only

C&K

CODED ROTARY SWITCH
Supplier: C&K Components
Matchcode: RTAP31W12W50NS
Rutronik No.: SWITCH8145
Unit Pack: 48
MOQ: 480
Packaging: BULK
On request
6.64 $
3,187.20 $

Parameter

Termination
THT
Plating
AG
No.of positions
12
No.of poles
1
Model construct
Straight
Stop position
Yes Y/N
Ground
No Y/N
Sealing
NO
Width
22 mm
Diameter
2.5 mm
Actuator size
25 mm
Height
37.6 mm
Length
25.8 mm
Operating life
10000 cycles
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?