Cart

RTAP31S12W25FS

C&K RTAP31S12W25FS

image shown is a representation only

C&K

RTA print 1x12 Stop12 shaft 25
Supplier: C&K Components
Matchcode: RTAP31S12W25FS
Rutronik No.: SWITCH7307
Unit Pack: 48
MOQ: 480
Packaging: BULK
On request
6.66 $
3,196.80 $

Parameter

Termination
THT
Plating
AG
No.of positions
12
No.of poles
1
Model construct
Straight
Stop position
Yes Y/N
Ground
No Y/N
Sealing
IP00
Width
22 mm
Diameter
2.5 mm
Actuator size
25 mm
Height
37.6 mm
Length
25.8 mm
Operating life
10000 cycles
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365015900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?