Cart

PVA2EEH2

C&K PVA2EEH2

image shown is a representation only

C&K

2U Print AG Rast 23mm o.Kn. 283
Supplier: C&K Components
Matchcode: PVA2EEH2
Rutronik No.: SCH1471
Unit Pack: 1200
MOQ: 3600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2016
0.8476 $
3,051.36 $
Obsolete article with this quantity is not orderable.

Parameter

Termination
THT
Contact type
DPDT
Model Construct
Straight
Switch function
ON-ON
Operating life
100000 cycles
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?