Cart

PVA2 EE H2 1.7N V2

C&K PVA2 EE H2 1.7N V2

image shown is a representation only

C&K

Pushbutton DPDT On-On H23 1,7N
Supplier: C&K Components
Matchcode: PVA2EEH217NV2
Rutronik No.: SWITCH9280
Unit Pack: 1200
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7363 $
883.56 $

Prices

1,200 0.7363 $
2,400 0.7229 $

Parameter

Termination
THT
Contact type
DPDT
Model Construct
Straight
Switch function
ON-ON
Illuminated
No Y/N
Operating temp.
-40 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
0.1 mA
Mounting
PCB
Cap included
No Y/N
Dimension
9,8x9,2 mm
Total high/long
H23,0 mm
Actuator size
6.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?