Cart

PVA1OAH21.2NSNAV2

C&K PVA1OAH21.2NSNAV2

image shown is a representation only

C&K

PUSHBU THT DPST OFF-ON
Supplier: C&K Components
Matchcode: PVA1OAH212NSNAV2
Rutronik No.: SWITCH9388
Unit Pack: 1200
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6945 $
1,666.80 $

Prices

2,400 0.6945 $
4,800 0.6816 $

Parameter

Termination
THT
Contact type
DPST
Model Construct
Straight
Switch function
OFF-MOM
Sealing
IP00
Illuminated
No Y/N
Operating temp.
-40 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
100 mA
Mounting
PCB
Button version
SQUARE
Cap included
No Y/N
Dimension
9,8x9,2 mm
Total high/long
H23,0 mm
Actuator size
3,3x3,3 mm
Pitch
5.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?