Cart

PVA1OAH21.2NSNAV2

C&K PVA1OAH21.2NSNAV2

image shown is a representation only

C&K

PUSHBU THT DPST OFF-ON
Supplier: C&K Components
Matchcode: PVA1OAH212NSNAV2
Rutronik No.: SWITCH9388
Unit Pack: 1200
MOQ: 2400
Packaging: BULK
On request
0.801 $
1,922.40 $

Parameter

Termination
THT
Contact type
DPST
Model Construct
Straight
Switch function
OFF-MOM
Mounting
PCB
Sealing
IP00
max.I / Switch
100 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Actuator size
3,3x3,3 mm
Pitch
5.0 mm
Cap included
No Y/N
Illuminated
No Y/N
Dimension
9,8x9,2 mm
Total high/long
H23,0 mm
Button version
SQUARE
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?