Cart

PTS820J25MPSMTR LFS

C&K PTS820J25MPSMTR LFS

image shown is a representation only

C&K

TACT 3,9x2,9x2,5 SMT 1,6N
Supplier: C&K Components
Matchcode: PTS820J25MPSMTRLFS
Rutronik No.: SWITCH10659
Unit Pack: 2300
MOQ: 46000
Packaging: REEL
On request
0.204 $
9,384.00 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-40 to 85 °C
Illuminated
No Y/N
Dimension
3,9x2,9 mm
Total high/long
H2,5 mm
Actuator size
0.5 mm
Button version
Round
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85361090900
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?