Cart

PTS645SK502 LFS

C&K PTS645SK502 LFS

image shown is a representation only

C&K

TACT 6x6 TMT H5,0mm 2,6N
Supplier: C&K Components
Matchcode: PTS645SK502LFS
Rutronik No.: SWITCH9038
Unit Pack: 2000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0321 $
321.00 $

Prices

10,000 0.0321 $
14,000 0.0305 $
34,000 0.0294 $
70,000 0.0289 $
Article with this quantity is not orderable.

Parameter

Termination
THT
Operating force
2.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H5,0 mm
Operating temp.
-20 to 60 °C
Operating life
100000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
1.4 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?