Cart

PTS645SK43SMTR92 LFS

C&K PTS645SK43SMTR92 LFS

image shown is a representation only

C&K

TACT 6x6 SMT H4,3mm 2,6N
Supplier: C&K Components
Matchcode: PTS645SK43SMTR92LFS +++
Rutronik No.: SWITCH9054
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0502 $
50.20 $

Prices

1,000 0.0502 $
5,000 0.046 $
8,000 0.043 $
19,000 0.04 $
40,000 0.0411 $

Parameter

Termination
SMT
Operating force
2.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H4,3 mm
Operating temp.
-20 to 60 °C
Operating life
100000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
0.7 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?