Cart

PTS641TM31SMTRH2LFS

C&K

TACT 6x6 SMT H3,1mm 1,6N Ground
Supplier: C&K Components
Matchcode: PTS641TM31SMTRH2LFS
Rutronik No.: SWITCH9422
Unit Pack: 1500
MOQ: 15000
Packaging: REEL
On request
On request
On request

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-20 to 85 °C
Pitch
4.5 mm
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H3,1 mm
Actuator size
1.1 mm
Button version
Round
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?