Cart

PTS125 SJK73 SMTR-2 LFS

C&K PTS125 SJK73 SMTR-2 LFS

image shown is a representation only

C&K

TACT 12x12 SMT H 7.3MM 2.5N
Supplier: C&K Components
Matchcode: PTS125SJK73SMTR2LFS +++
Rutronik No.: SWITCH10374
Unit Pack: 500
MOQ: 500
Packaging: REEL
Best Choice
In Stock
0.298 $
149.00 $

Prices

500 0.298 $
1,000 0.2542 $
1,500 0.2451 $
3,000 0.2427 $
4,500 0.2382 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
STRAIGHT
Operating force
2.5 N
Ground
No Y/N
Sealing
NO
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-20 to 70 °C
Pitch
5.0 mm
Illuminated
No Y/N
Dimension
12x12 mm
Total high/long
H7,3 mm
Actuator size
0.7 mm
Button version
ROUND
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?