Cart

PS-2206-F NS

C&K

DPDT ON-ON THT solder pin
Supplier: C&K Components
Matchcode: PS2206FNS
Rutronik No.: SWITCH9209
Unit Pack: 1
MOQ: 10000
Packaging: INDIVIDUAL
On request
0.414 $
4,140.00 $

Parameter

Termination
THT
Contact type
DPDT
Model Construct
Rightangle
Switch function
ON-ON
Mounting
PCB
Sealing
IP57
max.I / Switch
20 mA
max.Volt/Switch
30 DC V
Operating temp.
-20 to 70 °C
Actuator size
Dia:2,5 mm
Pitch
2.5 mm
Cap included
No Y/N
Illuminated
No Y/N
Dimension
8,1x5,1 mm
Total high/long
L18,8 mm
Button version
Round
Automotive
NO
Operating life
10000 cycles
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?