Cart

PNP8E2D2W02GE

C&K PNP8E2D2W02GE

image shown is a representation only

C&K

PUSHBUTTON 8N black SPST-NC
Supplier: C&K Components
Matchcode: PNP8E2D2W02GE
Rutronik No.: SWITCH10397
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
In Stock
10.58 $
10.58 $

Prices

1 10.58 $
2 9.03 $
4 8.71 $
9 8.62 $
19 8.47 $

PUSHBUTTON 8N black SPST-NC Description

Key Product Features / Differentiation
– 1,000,000 life cycles
– Electrical function: 5A, SPST, SPDT
– IP68 Sealed
– Longer SL terminals for ease of assy
– Larger solder holes for up to two 22 gauge wires
– High performance pushbutton with value add options

Parameter

Termination
THT
Contact type
SPST-NC
Model Construct
Straight
Switch function
ON-MOM-OFF
Mounting
Panel
Sealing
IP68
max.I / Switch
10 mA
max.Volt/Switch
5 DC V
Operating temp.
-40 to 85 °C
Actuator size
11.9 mm
Cap included
No Y/N
Illuminated
Yes Y/N
Dimension
Dia:13,95 mm
Total high/long
H23 mm
Button version
Round
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365007000
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?