Cart

PNP8E2D2C03QE

C&K PNP8E2D2C03QE

image shown is a representation only

C&K

PUSHBUTTON 8N black SPDT
Supplier: C&K Components
Matchcode: PNP8E2D2C03QE
Rutronik No.: SWITCH10396
Unit Pack: 40
MOQ: 80
Packaging: BULK
On request
9.19 $
735.20 $

Prices

80 9.19 $
160 8.85 $
240 8.61 $

PUSHBUTTON 8N black SPDT Description

Key Product Features / Differentiation
– 1,000,000 life cycles
– Electrical function: 5A, SPST, SPDT
– IP68 Sealed
– Longer SL terminals for ease of assy
– Larger solder holes for up to two 22 gauge wires
– High performance pushbutton with value add options

Parameter

Termination
Solderlug
Contact type
SPDT
Switch function
ON-MOM
Model Construct
Straight
Mounting
Panel
Sealing
IP68
max.I / Switch
5000 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Actuator size
11.9 mm
Cap included
No Y/N
Illuminated
Yes Y/N
Dimension
Dia:13,95 mm
Total high/long
H23 mm
Button version
Round
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365007000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?