Cart

OS102011MA1QN1

C&K OS102011MA1QN1

image shown is a representation only

C&K

SLIDE THTRA SPDT ON-ON HORIZ
Supplier: C&K Components
Matchcode: OS102011MA1QN1
Rutronik No.: SWITCH6799
Unit Pack: 300
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.279 $
334.80 $

Prices

1,200 0.279 $
1,500 0.265 $
3,300 0.2557 $
6,600 0.251 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
8.6x4.4 mm
Total high/long
L8.4 mm
Operating temp.
-10 to 70 °C
Operating life
10000 cycles
Actuator size
4 mm
Mounting
PCB
Ground
NO Y/N
Sealing
NO
Pitch
2 mm
Plating
AG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?