Cart

MDS6500AL02SR

C&K MDS6500AL02SR

image shown is a representation only

C&K

Snap-acting 0,7N 6VDC 300mA SMT
Supplier: C&K Components
Matchcode: MDS6500AL02SR
Rutronik No.: SWITCH9307
Unit Pack: 1600
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
2,352.00 $

Prices

1,600 1.47 $
3,200 1.45 $

Parameter

Termination
SMT
Contact type
SPDT
Model Construct
Straight
Sealing
IP00
Mounting
PCB
Operating temp.
-25 to 70 °C
Operating life
10000 cycles
max.Volt/Switch
6 DC V
max.I /Switch
300 mA
Operating force
0.7 N
Ground
No Y/N
Height
6 mm
Length
8.2 mm
Width
2.7 mm
Pitch
2.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
South Korea
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?