Cart

MDG LFS (Y65A00023FP LFS)

C&K

KEY SWITCH SPST 2,6N
Supplier: C&K Components
Matchcode: MDGLFS
Rutronik No.: SWITCH6821
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.77 $
1,770.00 $

Parameter

Termination
THT
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Illuminated
No Y/N
Operating temp.
-25 to 70 °C
Operating life
200000 cycles
Mounting
PCB
Cap included
No Y/N
Dimension
12,7x12,7 mm
Total high/long
H5,0 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?