Cart

MD06S2NZGF

C&K

Rotary half-inch IP67 SP 6pos
Supplier: C&K Components
Matchcode: MD06S2NZGF
Rutronik No.: SWITCH10515
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
19.32 $
966.00 $

Prices

50 19.32 $
100 18.97 $

Parameter

Termination
Solderlug
Model construct
Straight
No.of poles
2
No.of positions
6
Stop position
Yes Y/N
Operating temp.
-30 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
125 AC V
max. I/ Switch
250 mA
Actuator size
0 mm
Sealing
IP67
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365015900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?