Cart

MB00L2NZQD

C&K MB00L2NZQD

image shown is a representation only

C&K

ROTARY DP5T 5POS Solderlug
Supplier: C&K Components
Matchcode: MB00L2NZQD
Rutronik No.: SWITCH10386
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
10.24 $
512.00 $

Parameter

Termination
Solderlug
No.of positions
5
No.of poles
2
Model construct
Straight
Stop position
No Y/N
Ground
No Y/N
Sealing
IP67
max. I/ Switch
250 mA
Diameter
13.3 mm
Operating temp.
-30 to 85 °C
Actuator size
6.4 mm
Height
15.8 mm
Operating life
10000 cycles
Automotive
NO
max.Volt/Switch
125 AC V
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85365015900
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?