Cart

MA00L3NZGF

C&K MA00L3NZGF

image shown is a representation only

C&K

ROTARY THT 10POS SHAFT SOLDER
Supplier: C&K Components
Matchcode: MA00L3NZGF
Rutronik No.: SWITCH9474
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
13.55 $
677.50 $

Prices

50 13.55 $
62 13.08 $
127 12.84 $

Parameter

Termination
THT
Model construct
Straight
No.of poles
1
No.of positions
10
Operating temp.
-30 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
125 AC V
max. I/ Switch
250 mA
Height
25.9 mm
Actuator size
16.5 mm
Diameter
13.3 mm
Sealing
NO
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?