Cart

L103111MS02Q

C&K L103111MS02Q

image shown is a representation only

C&K

SLIDE SP3T THT On-On-On
Supplier: C&K Components
Matchcode: L103111MS02Q
Rutronik No.: SWITCH9929
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available
2.51 $
2.51 $

Prices

1 2.51 $
95 2.28 $
170 2.17 $
410 2.09 $
840 2.05 $

Parameter

Termination
THT
Contact type
SP3T
Model construct
Straight
Switch function
ON-On-On
Dimension
23,9x10,8 mm
Total high/long
H11,6 mm
Operating temp.
-30 to 65 °C
Operating life
10000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
2000 mA
Actuator size
2.5 mm
Mounting
PCB
Ground
No Y/N
Sealing
IP00
Pitch
4.6 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?