Cart

KT11P4SM34LFS

C&K KT11P4SM34LFS

image shown is a representation only

C&K

TACT SMT TOP 6,5x6,5x2,84 3N
Supplier: C&K Components
Matchcode: KT11P4SM34LFS
Rutronik No.: SWITCH10324
Unit Pack: 800
MOQ: 4000
Packaging: REEL
On request
1.80 $
7,200.00 $

Parameter

Termination
SMT
Operating force
3.0 N
Model Construct
Straight
Sealing
IP57
Dimension
6x6 mm
Total high/long
L6 mm
Operating temp.
-40 to 90 °C
Operating life
100000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
32 mA
Illuminated
No Y/N
Actuator size
4.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?