Cart

KT11P4SA3M35LFG

C&K KT11P4SA3M35LFG

image shown is a representation only

C&K

TACT SMT HORIZ 7,6x6,6x8,4 3N
Supplier: C&K Components
Matchcode: KT11P4SA3M35LFG
Rutronik No.: SWITCH8780
Unit Pack: 500
MOQ: 500
Packaging: REEL
In Stock
2.66 $
1,330.00 $

Prices

500 2.66 $
1,000 2.18 $
1,500 2.12 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Rightangle
Operating force
3.0 N
Ground
No Y/N
Sealing
IP57
max.I / Switch
30 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 90 °C
Pitch
4.0 mm
Plating
Ag
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
L8,4 mm
Actuator size
4.0 mm
Button version
Round
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011900
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?