Cart

KST223JLFG

C&K KST223JLFG

image shown is a representation only

C&K

6.2x6.2x5mm SMT/J 2N AU
Supplier: C&K Components
Matchcode: KST223JLFG
Rutronik No.: SWITCH8809
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.547 $
547.00 $

Prices

1,000 0.547 $
2,000 0.467 $
3,000 0.4502 $
4,000 0.446 $
5,000 0.4375 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
2.0 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
10 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 125 °C
Pitch
4.0 mm
Plating
Au
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H5,0 mm
Actuator size
2.9 mm
Button version
Round
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011900
Country
France
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?