Cart

KSR251GLFS

C&K KSR251GLFS

image shown is a representation only

C&K

6.0x3.7x2.5 SMT/G 4.5N AG
Supplier: C&K Components
Matchcode: KSR251GLFS
Rutronik No.: PUSH4580
Unit Pack: 2500
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2663 $
3,994.50 $

Parameter

Termination
SMT
Operating force
4.5 N
Model Construct
Straight
Sealing
IP50
Dimension
6,0x3,5 mm
Total high/long
H1,7 mm
Operating temp.
-40 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
1.9 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
7.3 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?