Cart

KSL0M211LFTR

C&K

7.4x7.4x9.9mm Print 1.3N AG
Supplier: C&K Components
Matchcode: KSL0M211LFTR
Rutronik No.: SWITCH9974
Unit Pack: 250
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3617 $
3,617.00 $

Parameter

Termination
THT
Operating force
1.3 N
Model Construct
STRAIGHT
Sealing
IP60
Dimension
7,4x7,4 mm
Total high/long
H9,9 mm
Operating temp.
-40 to 125 °C
Operating life
500000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
5.1 mm
Contact type
SPST-NO
Button version
ROUND
Ground
No Y/N
Pitch
5.1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?