Cart

KSEK43J LFS

C&K

6.2x6.2x4,3mm 2,25N SMT/J AG
Supplier: C&K Components
Matchcode: KSEK43JLFS
Rutronik No.: SWITCH9998
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1344 $
1,344.00 $

Prices

10,000 0.1344 $
12,000 0.132 $

Parameter

Termination
SMT
Operating force
2.3 N
Model Construct
Straight
Sealing
IP67
Dimension
6x6 mm
Total high/long
H4,3 mm
Operating temp.
-40 to 85 °C
Operating life
300000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
0.7 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?