Cart

KSC541GROHS

C&K KSC541GROHS

image shown is a representation only

C&K

6,2x6,2x5,2mm SMT/G 3N AG
Supplier: C&K Components
Matchcode: KSC541GR0HS +
Rutronik No.: SWITCH7119
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
0.3422 $
342.20 $

Prices

1,000 0.3422 $
2,000 0.2922 $
3,000 0.2817 $
4,000 0.279 $
6,000 0.2738 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.0 N
Ground
No Y/N
Sealing
IP50
max.I / Switch
50 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Pitch
4.0 mm
Plating
Ag
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H5,6 mm
Actuator size
1.9 mm
Button version
Round
Automotive
NO
Operating life
10000 cycles
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?