Cart

KSC461G70SHLFSPF

C&K

6.2x6.2x5.2mm SMT/G 6,25N
Supplier: C&K Components
Matchcode: KSC461G70SHLFSPF
Rutronik No.: SWITCH10849
Unit Pack: 1000
MOQ: 14000
Packaging: REEL
On request
0.2451 $
3,431.40 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
6.25 N
Ground
No Y/N
Sealing
IP67
max.I / Switch
50 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Pitch
4.0 mm
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H5,2 mm
Actuator size
2.6 mm
Button version
Round
Automotive
NO
Operating life
300000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
France
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?