Cart

KSC411J70SHLFS

C&K KSC411J70SHLFS

image shown is a representation only

C&K

6.2x6.2x5.2mm SMT/J 1.4N AG
Supplier: C&K Components
Matchcode: KSC411J70SHLFS
Rutronik No.: PUSH4317
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
On request
0.2269 $
2,269.00 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
STRAIGHT
Operating force
1.4 N
Ground
NO Y/N
Sealing
IP67
max.I / Switch
50 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Pitch
4 mm
Plating
AG
Illuminated
NO Y/N
Dimension
6x6 mm
Total high/long
H5.2 mm
Actuator size
2.6 mm
Button version
ROUND
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?