Cart

KSC401J50SHLFS Y31C01241FPLFS

C&K KSC401J50SHLFS  Y31C01241FPLFS

image shown is a representation only

C&K

6.2x6.2x5.2mm SMT/J 1.1N AG
Supplier: C&K Components
Matchcode: KSC401J50SHLFS +
Rutronik No.: PUSH4576
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2184 $
2,184.00 $

Parameter

Termination
SMT
Operating force
1.1 N
Model Construct
Straight
Sealing
IP67
Dimension
6x6 mm
Total high/long
H5,2 mm
Operating temp.
-40 to 85 °C
Operating life
5000000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
2.6 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.0 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?