Cart

KSC343JLFG

C&K

6.2x6.2x3.5mm SMT/J 3.0N Au
Supplier: C&K Components
Matchcode: KSC343JLFG
Rutronik No.: SWITCH8943
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.283 $
2,830.00 $

Prices

10,000 0.283 $
12,000 0.2777 $

Parameter

Termination
SMT
Operating force
3.0 N
Model Construct
Straight
Sealing
IP67
Dimension
6x6 mm
Total high/long
H3,5 mm
Operating temp.
-40 to 85 °C
Operating life
300000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
10 mA
Illuminated
No Y/N
Actuator size
2.8 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.0 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?