Cart

KSC341JLFS

C&K KSC341JLFS

image shown is a representation only

C&K

6.2x6.2x3.5mm SMT/J 3.0N AG
Supplier: C&K Components
Matchcode: KSC341JLFS +
Rutronik No.: PUSH4634
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Best Choice
In Stock
0.2677 $
535.40 $

Prices

2,000 0.2677 $
4,000 0.2286 $
6,000 0.2183 $
8,000 0.2142 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.0 N
Ground
No Y/N
Sealing
IP67
max.I / Switch
50 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Pitch
4.0 mm
Plating
Ag
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H3,5 mm
Actuator size
2.8 mm
Button version
Round
Automotive
NO
Operating life
300000 cycles
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011900
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?