Cart

KSA1M311LFT Y33A31116FP

C&K KSA1M311LFT  Y33A31116FP

image shown is a representation only

C&K

7.4x7.4x4.7 THT 1.3N AG SEALED
Supplier: C&K Components
Matchcode: KSA1M311LFT
Rutronik No.: PUSH4464
Unit Pack: 500
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/06/2016
0.3168 $
3,168.00 $
Article with this quantity is not orderable.

Parameter

Termination
THT
Operating force
1.3 N
Model Construct
Straight
Sealing
IP60
Dimension
7,4x7,4 mm
Total high/long
H4,7 mm
Operating temp.
-40 to 125 °C
Operating life
100000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
5.1 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?