Cart

KMS231GP LFS

C&K KMS231GP LFS

image shown is a representation only

C&K

TACT SMT HORIZ 4,6x3,5x1,4 2,5N
Supplier: C&K Components
Matchcode: KMS231GPLFS
Rutronik No.: SWITCH6873
Unit Pack: 3000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.196 $
2,940.00 $

Prices

15,000 0.196 $
18,000 0.1923 $

Parameter

Termination
SMT
Operating force
2.5 N
Model Construct
Rightangle
Sealing
IP40
Dimension
4,1x1,4 mm
Total high/long
L3,5 mm
Operating temp.
-40 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
1.3 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
4.0 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?