Cart

KMR731NG LFS

C&K

TACT SMT 3N 4.2x2.8x2,5mm AG
Supplier: C&K Components
Matchcode: KMR731NGLFS
Rutronik No.: SWITCH10624
Unit Pack: 6000
MOQ: 36000
Packaging: REEL
On request
0.1859 $
6,692.40 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.0 N
Ground
No Y/N
Sealing
IP67
max.I / Switch
50 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Illuminated
No Y/N
Dimension
4,2x2,8 mm
Total high/long
H2,5 mm
Actuator size
2.1 mm
Button version
Round
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011900
Country
France
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?